
Dual high-speed differential receiver for industrial applications, operating at data rates up to 400Mbps. Features a 3.3V supply voltage, 2.5ns propagation delay, and a wide operating temperature range of -40°C to 85°C. This CMOS technology component is housed in a leaded SOIC package with gull-wing terminals for surface mounting. Maximum power dissipation is 1.025W with a maximum supply current of 9mA.
Texas Instruments DS90LV028ATM technical specifications.
| Package/Case | SOIC |
| Current Rating | 5.4mA |
| Data Rate | 400Mbps |
| Height | 1.45mm |
| Input Characteristics | DIFFERENTIAL |
| JESD-30 Code | R-PDSO-G8 |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Logic Function | Receiver |
| Max Input Current | 20uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.025W |
| Max Supply Current | 9mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Package Body Material | Plastic |
| Package Quantity | 95 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 235°C |
| Power Consumption | 18W |
| Power Dissipation | 1.025W |
| Propagation Delay | 2.5ns |
| Reach SVHC Compliant | No |
| Receiver Number of Bits | 2 |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Turn-On Delay Time | 2.5ns |
| DC Rated Voltage | 3.3V |
| Width | 3.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DS90LV028ATM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
