
Texas Instruments DS90CF384AMTD technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1800Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 1.61W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 81mA |
| Number of Drivers | 28 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.61W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS90CF384AMTD to view detailed technical specifications.
No datasheet is available for this part.
