Dual differential line drivers and receiver pair for RS-422 interfaces. Features TRI-STATE logic, two drivers, and two receivers. Surface mountable in a 16-SOIC package with dimensions of 9.91mm length, 3.91mm width, and 1.45mm height. Operates from a 4.5V to 5.5V supply voltage with a typical supply current of 78mA. Includes ESD protection and operates within a temperature range of 0°C to 70°C.
Texas Instruments DS8922AM technical specifications.
| Package/Case | SOIC |
| ESD Protection | Yes |
| Height | 1.45mm |
| Interface | RS-422 |
| Lead Free | Contains Lead |
| Length | 9.91mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 78mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 78mA |
| Width | 3.91mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS8922AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.