Texas Instruments DS8820AN technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Nominal Supply Current | 14mA |
| Number of Receivers | 2 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Supply Current | 14mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DS8820AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.