
Texas Instruments DS78LS120J/883 technical specifications.
| Package/Case | CDIP |
| Height | 5.08mm |
| Lead Free | Contains Lead |
| Length | 19.939mm |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Receivers | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 16mA |
| Thickness | 4.064mm |
| Width | 6.731mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS78LS120J/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.