
RS-485/RS-422 bus transceiver, surface mount, 8-SOIC package. Features a 10Mbps data rate, 5V operating supply voltage (4.75V to 5.25V), and 55mA maximum supply current. Includes one driver and one receiver for multipoint communication. Dimensions: 4.9mm length, 3.9mm width, 1.45mm height.
Texas Instruments DS75176BM technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| ESD Protection | No |
| Height | 1.45mm |
| Interface | RS-422, RS-485 |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Logic Function | Transceiver |
| Max Supply Current | 55mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | No |
| Supply Current | 55mA |
| Width | 3.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS75176BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.