The DS75160AWM is a 20-pin commercial line transceiver from Texas Instruments. It operates over a temperature range of 0 to 70 degrees Celsius and has a nominal supply voltage of 5V. The device features Schmitt trigger input characteristics and is available in a 7.493mm wide, 12.8015mm long R-PDSO-G20 package. It is designed for use in commercial applications and meets the requirements of the JEDEC package code.
Texas Instruments DS75160AWM technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.493 |
| Length | 12.8015 |
| Pin Count | 20 |
| Number of Functions | 8 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DS75160AWM to view detailed technical specifications.
No datasheet is available for this part.