Texas Instruments DS75154N technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 512V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 40mA |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DS75154N to view detailed technical specifications.
No datasheet is available for this part.