
Quad differential line driver, CMOS technology, operating from 3V to 3.6V with a typical 3.3V supply. Features four drivers with differential outputs and ESD protection. Housed in a 16-SOIC package, this surface-mount component operates across an industrial temperature range of -40°C to 85°C. It offers a maximum supply current of 100µA and a peak reflow temperature of 235°C.
Texas Instruments DS34LV87TM technical specifications.
| Package/Case | SOIC |
| Differential Output | Yes |
| Driver Number of Bits | 4 |
| ESD Protection | Yes |
| Height | 1.45mm |
| Input Characteristics | STANDARD |
| JESD-30 Code | R-PDSO-G16 |
| Lead Free | Contains Lead |
| Length | 9.91mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Functions | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 3.3V |
| Output Current | -150mA |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Quantity | 48 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 235°C |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 100uA |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Width | 3.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS34LV87TM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.