
Quad differential line driver, 30Mbps data rate, CMOS technology, operating from a 3V to 3.6V supply. Features four differential outputs and four drivers, with a standard input characteristic. Packaged in a 16-pin SOIC (R-PDSO-G16) for surface mounting, this component operates across an industrial temperature range of -40°C to 85°C.
Texas Instruments DS26LV31TM technical specifications.
| Package/Case | SOIC |
| Data Rate | 30Mbps |
| Differential Output | Yes |
| Driver Number of Bits | 4 |
| Input Characteristics | STANDARD |
| JESD-30 Code | R-PDSO-G16 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Functions | 4 |
| Number of Transmitters | 4 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 3.3V |
| Output Current | -150mA |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Power Dissipation | 1.23W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 100uA |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Weight | 0.005471oz |
| Width | 3.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS26LV31TM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
