
Texas Instruments DS26LS32CN technical specifications.
| Package/Case | PDIP |
| Current Rating | 25A |
| Interface | RS-422 |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Receiver Hysteresis | 100mV |
| RoHS Compliant | No |
| Supply Current | 70mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS26LS32CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
