
Texas Instruments DS26LS32CMX technical specifications.
| Package/Case | SOIC |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Receiver Hysteresis | 100mV |
| RoHS Compliant | No |
| Supply Current | 70mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS26LS32CMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.