Texas Instruments DS26LS32CM technical specifications.
| Package/Case | SOIC N |
| Current Rating | 25A |
| ESD Protection | No |
| Height | 1.45mm |
| Lead Free | Contains Lead |
| Length | 9.91mm |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 70mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 70mA |
| Weight | 0.019312oz |
| Width | 3.91mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS26LS32CM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
