Texas Instruments DS26LS31MW/883 technical specifications.
| Height | 2.032mm |
| Lead Free | Contains Lead |
| Length | 9.906mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 60mA |
| Thickness | 1.88mm |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS26LS31MW/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.