The DS26LS31MEFQML is a quad line driver integrated circuit from Texas Instruments. It operates within a temperature range of -55°C to 125°C and is packaged in a 20-pin ceramic LCC. The device is designed for use with a 5V supply voltage, with a minimum of 4.5V and a maximum of 5.5V. It meets the requirements of MIL-PRF-38535 Class Q, indicating a high level of reliability and quality. The DS26LS31MEFQML is a line driver IC, suitable for use in bus transceiver applications.
Texas Instruments DS26LS31MEFQML technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Screening Level | MIL-PRF-38535 Class Q |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Texas Instruments DS26LS31MEFQML to view detailed technical specifications.
No datasheet is available for this part.