The MPP-685H0250DT1376 film capacitor from HUA Jung features a capacitance of 6.8uF with a voltage rating of 250VDC and a tolerance of 3%. It operates within a temperature range of -40°C to 85°C and is designed for through-hole mounting with a radial termination style. The capacitor measures 42 X 33 in size with a terminal pitch of 37.5.
HUA Jung MPP-685H0250DT1376 technical specifications.
| Capacitance | 6.8uF |
| Voltage | 250VDC |
| Tolerance | 3% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -3% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 42 X 33mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung MPP-685H0250DT1376 to view detailed technical specifications.
No datasheet is available for this part.