
Texas Instruments DS26F31MWG/883 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 50mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS26F31MWG/883 to view detailed technical specifications.
No datasheet is available for this part.