CMOS Quad TRI-STATE Differential Line Drivers designed for industrial temperature ranges (-40 to 85°C). Features four differential outputs and four transmitters, operating from a 4.5V to 5.5V supply with a typical 5V operating voltage. This component utilizes through-hole mounting in a 16-PDIP package with a plastic body and tin terminal finish.
Texas Instruments DS26C31TN technical specifications.
| Package/Case | PDIP |
| Differential Output | Yes |
| Driver Number of Bits | 4 |
| Input Characteristics | STANDARD |
| JESD-30 Code | R-PDIP-T16 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Through Hole |
| Number of Drivers | 4 |
| Number of Functions | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Output Current | -150mA |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Quantity | 25 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Power Dissipation | 1.74W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS26C31TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
