
CMOS Quad TRI-STATE Differential Line Drivers designed for RS-422 interfaces. Features four independent drivers with differential outputs, operating from a 4.5V to 5.5V supply range. This surface mount component, housed in a 16-SOIC package, offers a maximum operating temperature of 85°C and a minimum of -40°C. It provides a typical output current of 150mA and a propagation delay of 11ns.
Texas Instruments DS26C31TM technical specifications.
| Package/Case | SOIC |
| Differential Output | Yes |
| Driver Number of Bits | 4 |
| ESD Protection | No |
| Height | 1.45mm |
| Input Characteristics | STANDARD |
| Interface | RS-422 |
| JESD-30 Code | R-PDSO-G16 |
| Lead Free | Contains Lead |
| Length | 9.91mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.226W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Functions | 4 |
| Number of Transmitters | 4 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 5V |
| Output Current | 150mA |
| Output Voltage | 1.8V |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Quantity | 48 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Propagation Delay | 11ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Weight | 0.005471oz |
| Width | 3.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS26C31TM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
