
Texas Instruments DS26C31MJ/883 technical specifications.
| Package/Case | CDIP |
| Data Rate | 10Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 3mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS26C31MJ/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.