
QUAD LINE TRANSCEIVER, QCC40, 6 X 6 MM, LLP-40
Texas Instruments DS25BR440TSQ technical specifications.
| Data Rate | 3125Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Power Dissipation | 2.44W |
| Propagation Delay | 0.6ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DS25BR440TSQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
