
2-channel, multi-rate retimer for high-speed serial data transmission. Features differential inputs and operates at up to 25 Gbps. Industrial temperature grade (-40 to 85°C) with a 36-terminal, 5mm x 5mm S-PBGA package. This line transceiver offers two independent functions.
Texas Instruments DS250DF230ZLST technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B36 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Interface IC Type | LINE TRANSCEIVER |
| Number of Channels | 2 |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DS250DF230ZLST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.