This 7-contact circular connector features a flange mount design, suitable for operating temperatures between -55°C and 125°C. It can withstand a maximum voltage rating of 1250VDC or 900VAC. The connector is designed for crimp termination and has a straight body orientation. It is available in a general-purpose category and is manufactured by Amphenol.
Amphenol GTC030AF28-10PZ-025-B30 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTC030AF28-10PZ-025-B30 to view detailed technical specifications.
No datasheet is available for this part.