
NPN Bipolar Junction Transistor (BJT) Darlington driver featuring seven channels in a 16-SOIC surface mount package. Offers a maximum collector current of 500mA and a collector-emitter breakdown voltage of 50V, with a maximum collector-emitter voltage (VCEO) of 55V. Operates within a temperature range of -40°C to 85°C, supporting a maximum supply voltage of 30V.
Texas Instruments DS2003CM technical specifications.
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 1.6V |
| Collector Emitter Voltage (VCEO) | 55V |
| Emitter Base Voltage (VEBO) | 6V |
| Lead Free | Contains Lead |
| Max Collector Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 50V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Channels | 7 |
| Number of Drivers | 7 |
| Number of Elements | 7 |
| Number of Outputs | 7 |
| Output Current | 500mA |
| Output Voltage | 50V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS2003CM to view detailed technical specifications.
No datasheet is available for this part.
