
The HVCB0805FDD100M is a 100M ohm thick film chip resistor from Stackpole Electronics. It is a surface mount device with a 0805 case size and a rectangular package shape. The resistor has a maximum operating temperature of 150 degrees Celsius and a maximum voltage rating of 600 volts. It is not a current sensing or fail safe fusible resistor, and it does not have anti-surge or anti-sulfurated properties.
Stackpole Electronics HVCB0805FDD100M technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0805 |
| Package Type | SMD |
| Package/Case | 0805 |
| Product Length (mm) | 2.01 |
| Product Depth (mm) | 1.27 |
| Product Height (mm) | 0.64 |
| Number of Terminals | 2 |
| Resistance Value | 100MOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thick Film |
| Max Operating Temperature | 150°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 600V |
| Anti-Sulfurated | No |
| Cage Code | 5CGT2 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stackpole Electronics HVCB0805FDD100M to view detailed technical specifications.
No datasheet is available for this part.