This ceramic chip capacitor features a capacitance of 43pF with a voltage rating of 250VDC and a tolerance of 5%. It has a dielectric of BP and is constructed with a flat construction. The capacitor is available in a 0603 package with a surface mount termination style and a maximum height of 0.91mm. Operating temperature range is from -55°C to 125°C.
Vishay 05002-430KJZLB technical specifications.
| Capacitance | 43pF |
| Voltage | 250VDC |
| Tolerance | 5% |
| Dielectric | BP |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.91(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 05002-430KJZLB to view detailed technical specifications.
No datasheet is available for this part.