Texas Instruments DS15MB200TSQ technical specifications.
| Data Rate | 1500Mbps |
| Input | CML |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 3 |
| Number of Elements | 3 |
| Number of Receivers | 3 |
| Operating Supply Current | 225mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 743W |
| Power Dissipation | 5.2W |
| Propagation Delay | 2.5ns |
| RoHS Compliant | No |
| Turn-On Delay Time | 2.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DS15MB200TSQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.