
Texas Instruments DS14C89AN technical specifications.
| Package/Case | DIP |
| Data Rate | 0.02Mbps |
| ESD Protection | Yes |
| Height | 3.3mm |
| Interface | RS-232 |
| Length | 19.05mm |
| Logic Function | Receiver |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 900uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 1V |
| RoHS Compliant | No |
| Supply Current | 900uA |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS14C89AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
