
The DS14C88MX is a 4-channel dual supply voltage transceiver from Texas Instruments, packaged in a SOIC-14 package. It operates over a temperature range of 0°C to 75°C and has a maximum supply voltage of 12.6V and a minimum supply voltage of 4.5V. The device is not RoHS compliant and contains lead. It has a supply current of 500uA and a data rate of 0.02Mbps.
Texas Instruments DS14C88MX technical specifications.
| Package/Case | SOIC |
| Data Rate | 0.02Mbps |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 12.6V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 500uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS14C88MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
