
3x5 Driver/Receiver Bus Transceiver, featuring an RS-232 interface and full-duplex operation. This integrated circuit supports a 3.3V operating supply voltage, with a range of 3V to 3.6V, and offers a data rate of 128Kbps. The component includes 3 drivers and 5 receivers, packaged in a 28-SSOP for surface mounting, with an operating temperature range of 0°C to 70°C.
Texas Instruments DS14C335MSA technical specifications.
| Package/Case | SSOP |
| Data Rate | 128Kbps |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 300mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 20mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS14C335MSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.