
Texas Instruments DS1488M technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 34mA |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 1400 |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DS1488M to view detailed technical specifications.
No datasheet is available for this part.