
Full-duplex bus transceiver featuring 3 drivers and 5 receivers, supporting RS-232 interface at a 200Kbps data rate. This integrated circuit operates with a 5V supply voltage, ranging from 4.75V to 5.25V, and a dual supply voltage between 9V and 13.2V. Packaged in a 20-SOIC surface-mount case, it functions within an operating temperature range of 0°C to 70°C.
Texas Instruments DS14185WM technical specifications.
| Package/Case | SOIC |
| Data Rate | 200Kbps |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Dual Supply Voltage | 13.2V |
| Min Dual Supply Voltage | 9V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 30mA |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS14185WM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
