Search Results for "ds1233az 10 t r c12 Analog Devices"
Filters
DS1233Z-10/TR
Maxim
Processor Supervisor 4.375V 5V 4-Pin(3+Tab) SOT-223 T/R
Datasheet
Volume Production
Package/Case:
SOT-223-3
Height:
1.8mm
Lead Free:
Lead Free
Length:
6.7mm
Distributor
Stock
2+
10+
33+
73+
Quest
3,756
$2.85
$2.375
$2.09
$1.9
DS1233DZ-10/T&R
Rochester Electronics
Processor Supervisor 4.375V 5V 4-Pin(3+Tab) SOT-223 T/R
Datasheet
Not Recommended for New Design
Package/Case:
SOT-223
Lead Free:
Lead Free
Output Voltage:
5V
Packaging:
Cut Tape