The LTILB50-6M-BL-GN-WBL-125N is a 15A SPDT rocker switch with a maximum AC voltage rating of 250V and a maximum DC voltage rating of 28V. It has a maximum power rating of 559.27mW and is designed for panel mount applications. The switch has a curved/smooth face matte rocker actuator style and a solder lug termination style. It is rated for 50,000 electrical life cycles and 100,000 mechanical life cycles.
Carling Technologies LTILB50-6M-BL-GN-WBL-125N technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved/Smooth Face Matte Rocker |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LTILB50-6M-BL-GN-WBL-125N to view detailed technical specifications.
No datasheet is available for this part.