Cap Film 0.047uF 630V PET 10% (6 X 20.5mm) Axial 105C T/R
Kemet KEMA50PK24702660K technical specifications.
| Capacitance | 47nF |
| Package/Case | Axial |
| Dielectric | PET |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet KEMA50PK24702660K to view detailed technical specifications.
No datasheet is available for this part.