Search Results for "ds040002 boersig gmbh"
Filters
DS04002
ITT
SWITCH DETECT SPST-NO 0.1A 16V
Datasheet
Volume Production
Actuator Type:
Toggle
Current Rating:
100mA
Electrical Life:
20000Cycles
Max Operating Temperature:
70°C
DS540002
TE Connectivity
(MA-COM)
Combiner/Splitter 1-IN 4-OUT 1700MHz to 2000MHz 16-Pin SOP Bulk
Datasheet
Volume Production
Package/Case:
SOP
Packaging:
Bulk
Radiation Hardening:
No