Texas Instruments DS0026H/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-P12 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | DS00 |
| Propagation Delay (tpd) | 19 |
| Screening Level | MIL-STD-883 |
| fmax-Min | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Texas Instruments DS0026H/883 to view detailed technical specifications.
No datasheet is available for this part.