
Texas Instruments DS0026CMM technical specifications.
| Package/Case | MSOP |
| Input | TTL |
| Lead Free | Contains Lead |
| Max Frequency | 10MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Outputs | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DS0026CMM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.