9-DSBGA haptic driver for ERM and LRA actuators, featuring a built-in library and smart loop architecture. Operates within an industrial temperature range of -40°C to 85°C, with a supply voltage range from 2V to 5.2V (3.6V nominal). This integrated circuit offers 9 terminals in a compact 1.44mm x 1.44mm S-XBGA-B9 package.
Texas Instruments DRV2605LYZFR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBGA-B9 |
| Width | 1.44 |
| Length | 1.44 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 5.2 |
| Supply Voltage-Min (Vsup) | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DRV2605LYZFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.