ZF Electronics DR1PCRAO technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Mushroom Button |
| Max Current Rating | 2@12VDCA |
| Max DC Voltage Rating | 12V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ZF Electronics DR1PCRAO to view detailed technical specifications.
No datasheet is available for this part.