DPDT Toggle Switch, ON/OFF Mom, Short Lever, PC Pins, 20VAC/20VDC, 0.4VA
DPDT Toggle Switch ON OFF ON, Short Lever, PC Pins, 20VAC/20VDC, 0.4VA
DPDT ON ON Toggle Switch, 20VAC/20VDC, 0.4VA, PC Pins, Medium Lever
SPDT Rocker Switch, ON None ON, 6A 250VAC, PC Pins
Cermet Potentiometer, 1kR, 10% Tol, 2W, Panel Mount, TH
DPDT Rocker Switch, Mom OFF Mom, PC Pins, 20VAC/20VDC, 0.4VA
DPDT ON ON Rocker Switch, PC Pins, 20VAC/20VDC, 0.4VA
DPDT Toggle Switch, ON ON, Short Lever, PC Pins, 20VAC/20VDC, 0.4VA
DPDT Rocker Switch, ON Mom, PC Pins, 20VAC/20VDC, 0.4VA
SPDT Slide Switch ON ON, 20VAC/20VDC, 0.4VA, Thru-Hole PC Pins
Cap Film 0.15uF 630V PP 3% (18 X 9.1 X 13.5mm) Radial 15mm 105C Bulk
Switch Slide ON Mom DPDT Plunger 4A 250VAC 125VDC PC Pins Thru-Hole Bulk
Switch Rocker Mom OFF Mom DPDT PC Pins Large Rocker 0.01A 20VAC 20VDC 0.4VA
Large Rocker Switch, Bracket Mount/Through Hole, 20VAC, 0.4W, DPDT
SPDT Toggle Switch, (ON) OFF (ON), 28VAC/VDC, 0.5VA, PC Pins, Miniature
SPDT Toggle Switch, ON None ON, 28VAC/DC, 0.5VA, PC Pins, Miniature
SPDT Toggle Switch, (ON) OFF (ON), 28VAC/DC, 0.5VA, PC Mount, Large Lever
SPDT Toggle Switch, ON None ON, 28VAC/DC, 0.5VA, PC Mount, Large Lever
Small Rocker Switch, PC Pins, Through Hole Mount, 48V 0.5A
Miniature SPDT Slide Switch, 4A @ 125VAC, 28VDC, Through Hole