
The DP3-20 is a vacuum pressure sensor with a maximum operating temperature of 50°C and a minimum operating temperature of -10°C. It features a threaded port style and is designed to operate within a pressure range of -14.65PSI. The sensor has a maximum supply voltage of 24V and a minimum supply voltage of 12V. It is an NPN open collector output type and is terminated with a cable.
Sign in to ask questions about the Panasonic DP3-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DP3-20 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Pressure | -71.07PSI |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Operating Pressure | -14.65PSI |
| Output Type | NPN - Open Collector |
| Port Style | Threaded |
| Pressure Type | Vacuum |
| Series | DP3 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DP3-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
