Panasonic DP-101A technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Pressure | 72.52PSI |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Operating Pressure | 14.5PSI |
| Output Type | NPN - Open Collector, Analog Current/Voltage |
| Output Voltage | 5V |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Primary Type | PRESSURE SENSOR |
| RoHS Compliant | No |
| Series | DP-100 |
| Termination | Connector |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic DP-101A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
