
Octal D-type latch IC featuring 8 independent input and output lines with 3-state capability. This logic IC operates with a 5V supply voltage (4.75V to 5.25V range) and offers a propagation delay of 27ns. Designed for through-hole mounting in a 20-pin DIP package, it supports a high level output current of -2.6mA and a low level output current of 2.6mA. The latch operates across a temperature range of 0°C to 70°C.
Onsemi DM74LS373N technical specifications.
| Package/Case | DIP |
| Height | 3.43mm |
| High Level Output Current | -2.6mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Length | 26.92mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 27ns |
| RoHS Compliant | No |
| Series | 74LS |
| Turn-On Delay Time | 18ns |
| Weight | 0.057419oz |
| Width | 7.11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74LS373N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
