
Six-channel non-inverting buffer IC featuring BIPOLAR technology. This integrated circuit operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and supports a high level output current of -48mA and a low level output current of 48mA. With a propagation delay of 6ns, it is designed for through-hole mounting in a PDIP package. The component is RoHS compliant and lead-free, suitable for operation between 0°C and 70°C.
Onsemi DM74AS1034AN technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -48mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 1 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| Quiescent Current | 21mA |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74AS1034AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
