The LP5-A12K222 is a SPDT pushbutton switch with a curved round button actuator. It has a maximum current rating of 5A at 115VAC or 28VDC and a termination style of solder lug. The switch is designed for panel mounting and has an electrical life of 25,000 cycles. The operating temperature range is -40°C to 85°C.
Otto Engineering LP5-A12K222 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved Round Button |
| Max Current Rating | 5@115VAC 28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Illumination Type | LED |
| Illumination Color | Red |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Otto Engineering LP5-A12K222 to view detailed technical specifications.
No datasheet is available for this part.