Magnachip DM2G75SH12A technical specifications.
| Package/Case | Module |
| Height | 30mm |
| Length | 93mm |
| Max Collector Current | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600W |
| Mount | Screw |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Magnachip DM2G75SH12A to view detailed technical specifications.
No datasheet is available for this part.