The CMF5582K000FHBF is a 82kR axial fixed resistor from Vishay with a tolerance of 1%. It features a flame retardant coating and is lead free. The resistor has a maximum power dissipation of 500mW and is available in bulk packaging with 100 units per package. It is suitable for through-hole mounting.
Vishay CMF5582K000FHBF technical specifications.
| Package/Case | Axial |
| Features | Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 0.278inch |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 82kR |
| Series | CMF |
| Tolerance | 1% |
| Width | 2.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CMF5582K000FHBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.