IP 65 INDUSTRIAL MONITORS, ROBUST, SHOCK RESISTANCE AND OSD FUNCTION
IEI Integration DM-170GMS-USB-R11/T-R technical specifications.
| Package Length (mm) | 452 |
| Package Width (mm) | 356 |
| Package Height (mm) | 65.2 |
| Mounting | Wall |
| Cage Code | SAW84 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for IEI Integration DM-170GMS-USB-R11/T-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.