Cable Assembly Multimode Fiber Optic 85.6m MTP to MTP F-F
Panduit F612D5-5F281Y technical specifications.
| Gender | F-F |
| Connector Type B | MTP |
| Connector Type A | MTP |
| RoHS | Not Required |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panduit F612D5-5F281Y to view detailed technical specifications.
No datasheet is available for this part.